+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLI-570U2T3F

LED; red; 4000mcd; 20°; Front: convex

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SLI-570U2T3F
TME Symbol:
SLI-570U2T3F

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Luminosity
4000mcd
Viewing angle
20°
Wavelength
630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round ROHM SEMICONDUCTOR,
*
SLI-570U2T3F
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order