+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.2017-02521

Test lead; 32A; banana plug 4mm,both sides; Urated: 1000V; black


Manufacturer: STÄUBLI

Manufacturer part number:
66.2017-02521
TME Symbol:
SLK-4A-S25-02521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
32A
Rated voltage
1kV
Cable length
0.25m
Colour
black
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Contact plating
gold-plated
Wire insulation material
silicone
Max cable section
2.5mm2
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight30.4 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.2017-02521
0 in TME stock
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 10 pcs - 13.06 USDGross price for quantities from 10 pcs - 13.06 USD
Net price for quantities from 25 pcs - 12.28 USDGross price for quantities from 25 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.