+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49.0126-02521

Test lead; 19A; banana plug 4mm,both sides; Urated: 1kV; black

Manufacturer: STÄUBLI

Manufacturer part number:
49.0126-02521
TME Symbol:
SLK410-E/N-02521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
19A
Connector variant
with 4mm axial socket
Rated voltage
1kV
Cable length
0.25m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Design
Gross weight24.8 g
Certificates
See other products in this category: Single Test Leads STÄUBLI,
*
49.0126-02521
2 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 30 pcs - 4.77 USDGross price for quantities from 30 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs