+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLLP6SMD03816SPS

Connector: pin strips; pin header; male; PIN: 16; SMT; 3A; 250V; 2x8


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SLLP6SMD03816SPS

Alternative designations: SL LP 6 SMD 038 16 S PS

TME Symbol:
SLLP6SMD03816SPS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
16
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SLLP 6 SMD
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
selectively gold plated
Connector variant
with peg
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
6.1mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.64 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
SLLP6SMD03816SPS
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.