+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHIPC70BSB2

Connector: DC supply; female; SurLok Plus; 300A; 1.5kV; PIN: 1

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIPC70BSB2
TME Symbol:
SLPHIPC70BSB2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
300A
Rated voltage
1.5kV
Number of pins
1
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
10.3mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight138.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIPC70BSB2
94 in TME stock
Net price for quantities from 1 pcs - 26.29 USDGross price for quantities from 1 pcs - 26.29 USD
Net price for quantities from 5 pcs - 24.19 USDGross price for quantities from 5 pcs - 24.19 USD
Net price for quantities from 12 pcs - 22.78 USDGross price for quantities from 12 pcs - 22.78 USD
Net price for quantities from 24 pcs - 21.68 USDGross price for quantities from 24 pcs - 21.68 USD
Net price for quantities from 60 pcs - 20.36 USDGross price for quantities from 60 pcs - 20.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 48 pcs