+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHIPC70BSO1

Connector: DC supply; female; SurLok Plus; 300A; 1.5kV; PIN: 1


Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIPC70BSO1
TME Symbol:
SLPHIPC70BSO1

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
300A
Rated voltage
1.5kV
Number of pins
1
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
orange
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
10.3mm
Mechanical durability
100 cycles
Polarisation
1
Operating temperature
-40...125°C
Gross weight139.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIPC70BSO1
86 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
Net price for quantities from 5 pcs - 30.44 USDGross price for quantities from 5 pcs - 30.44 USD
Net price for quantities from 12 pcs - 28.02 USDGross price for quantities from 12 pcs - 28.02 USD
Net price for quantities from 24 pcs - 25.32 USDGross price for quantities from 24 pcs - 25.32 USD
Net price for quantities from 48 pcs - 22.19 USDGross price for quantities from 48 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 48 pcs