+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHIRBBPSB2

Connector: DC supply; SurLok Plus; male; power supply; 200A; 1.5kV


Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIRBBPSB2
TME Symbol:
SLPHIRBBPSB2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Manufacturer series
SurLok Plus
Kind of connector
male
Connector family
power supply
Current rating
200A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
8mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight43.365 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIRBBPSB2
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 20 pcs - 10.35 USDGross price for quantities from 20 pcs - 10.35 USD
Net price for quantities from 30 pcs - 10.06 USDGross price for quantities from 30 pcs - 10.06 USD
Net price for quantities from 40 pcs - 9.97 USDGross price for quantities from 40 pcs - 9.97 USD
Net price for quantities from 50 pcs - 9.83 USDGross price for quantities from 50 pcs - 9.83 USD
Net price for quantities from 60 pcs - 9.79 USDGross price for quantities from 60 pcs - 9.79 USD
Packaging method by the manufacturer:
Bag = 2 pcs