+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHIRMBPNB1

Connector: DC supply; male; SurLok Plus; 70A; 1.5kV; PIN: 1; screw


Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIRMBPNB1
TME Symbol:
SLPHIRMBPNB1

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
70A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
3.6mm
Mechanical durability
100 cycles
Polarisation
1
Operating temperature
-40...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIRMBPNB1
0 in TME stock
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
Net price for quantities from 250 pcs - 5.19 USDGross price for quantities from 250 pcs - 5.19 USD
Net price for quantities from 500 pcs - 4.98 USDGross price for quantities from 500 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.