+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHPM06BSB1

Connector: DC supply; female; SurLok Plus; 70A; 1.5kV; PIN: 1; black

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHPM06BSB1
TME Symbol:
SLPHPM06BSB1

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
70A
Rated voltage
1.5kV
Number of pins
1
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Wire cross-section
6mm2
Contact size
3.6mm
Mechanical durability
100 cycles
Polarisation
1
Operating temperature
-40...125°C
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHPM06BSB1
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 5 pcs - 9.81 USDGross price for quantities from 5 pcs - 9.81 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.