+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPIRB35CPSB3

Connector: DC supply; male; SurLok Plus; 200A; 1kV; PIN: 1; crimped


Manufacturer: AMPHENOL

Manufacturer part number:
SLPIRB35CPSB3
TME Symbol:
SLPIRB35CPSB3

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
200A
Rated voltage
1kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
crimped
Colour
black
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Wire cross-section
0.35cm2
Contact size
8mm
Mechanical durability
100 cycles
Polarisation
3
Operating temperature
-40...105°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPIRB35CPSB3
0 in TME stock
Net price for quantities from 100 pcs - 9.88 USDGross price for quantities from 100 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.