+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPPA16BSR4

Connector: DC supply; female; SurLok Plus; 120A; 1kV; PIN: 1; IP67


Manufacturer: AMPHENOL

Manufacturer part number:
SLPPA16BSR4
TME Symbol:
SLPPA16BSR4

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
female
Manufacturer series
SurLok Plus
Current rating
0.12kA
Rated voltage
1kV
Number of pins
1
IP rating
IP67
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
red
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Wire cross-section
16mm2
Contact size
5.7mm
Mechanical durability
100 cycles
Polarisation
4
Operating temperature
-40...105°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPPA16BSR4
0 in TME stock
Net price for quantities from 100 pcs - 8.63 USDGross price for quantities from 100 pcs - 8.63 USD
Net price for quantities from 200 pcs - 8.33 USDGross price for quantities from 200 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.