+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLR-21

LED controller; Smart Home; flush mount; 12÷24VDC; IP20; -10÷55°C


Manufacturer: ZAMEL

Manufacturer part number:
SLR-21

Alternative designations: EXL10000033

TME Symbol:
SLR-21

Specification

Manufacturer
ZAMEL
Type of automation module
LED controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.5MHz
Range
230m
Power consumption
240mW
Number of channels
4
Application
intelligent house
Related items
EFC-01, REP-21, RNK-22, RNK-24
Kind of output
transistor x4
Kind of module
wireless
Additional functions
LED status indicator
Software
dedicated mobile app, EXTA LIFE
Supply voltage
  • 12...24V DC
Gross weight47.2 g
Certificates
EAN code5903669445685
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SLR-21
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.05 USDGross price for quantities from 1 pcs - 59.05 USD
Net price for quantities from 5 pcs - 55.37 USDGross price for quantities from 5 pcs - 55.37 USD
Net price for quantities from 10 pcs - 51.68 USDGross price for quantities from 10 pcs - 51.68 USD