+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLR-332VCT32

LED; red; 10mcd; 85°; Front: convex

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SLR-332VCT32
TME Symbol:
SLR-332VCT32

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Luminosity
10mcd
Viewing angle
85°
Wavelength
650nm
LED lens
transparent
LED current
10mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round ROHM SEMICONDUCTOR,
*
SLR-332VCT32
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order