+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLTB010A

Dev.kit: Silicon Labs; prototype board; Comp: EFR32BG22; 5VDC


Manufacturer: SILICON LABS

Manufacturer part number:
SLTB010A
TME Symbol:
SLTB010A

Specification

Manufacturer
SILICON LABS
Type of development kit
Silicon Labs
Kit contents
prototype board
Components
EFR32BG22
Connection
pin header x2, USB micro
Number of diodes
1
Number of buttons
1
Kind of architecture
Cortex M33
Kind of memory
Flash
Memory
32kB RAM 512kB FLASH
Bluetooth version
5.2, BLE
Interface
  • GPIO
  • I2C
  • JTAG
  • SPI
  • UART
Supply voltage
  • 5V DC
Gross weight31.48 g
Certificates
See other products in this category: Development kits - others SILICON LABS,
*
SLTB010A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.51 USDGross price for quantities from 1 pcs - 65.51 USD