+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLVU2.8-8.TBT

Diode: TVS array; 3V; 30A; 600W; bidirectional; ESD; SO8; Ch: 8

Manufacturer: SEMTECH

Manufacturer part number:
SLVU2.8-8.TBT
TME Symbol:
SLVU2.8-8.TBT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
3V
Max. forward impulse current
30A
Peak pulse power dissipation
0.6kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
2.8V
Number of channels
8
Kind of package
reel, tape
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SLVU2.8-8.TBT
573 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Net price for quantities from 500 pcs - 3.21 USDGross price for quantities from 500 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs