+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLVU2.8.TCT

Diode: TVS array; 3V; 24A; 400W; unidirectional; ESD; SOT23-3; Ch: 1


Manufacturer: SEMTECH

Manufacturer part number:
SLVU2.8.TCT
TME Symbol:
SLVU2.8.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
3V
Max. forward impulse current
24A
Peak pulse power dissipation
0.4kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
2.8V
Number of channels
1
Application
Ethernet
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SLVU2.8.TCT
2117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Packaging method by the manufacturer:Reel = 3 000 pcs