+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10062021

Connector: pin strips; pin header; male; PIN: 7; THT; 3A; 100V; SLY 1


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10062021

Alternative designations: SLY 1 081 7 G

TME Symbol:
SLY1.081.7.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
7
Electrical mounting
THT
Current rating
3A
Rated voltage
100V
Manufacturer series
SLY 1
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
1x7
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
8.1mm
Body colour
black
Operating temperature
-40...163°C
Gross weight0.168 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10062021
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 20 pcs - 0.82 USDGross price for quantities from 20 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.