+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10063321

Connector: pin strips; pin header; male; PIN: 6; SMT; 3A; 100V; 2mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10063321

Alternative designations: SLY 7 SMD 045 6 G

TME Symbol:
SLY7SMD045.6.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
SMT
Current rating
3A
Rated voltage
100V
Manufacturer series
SLY 7 SMD
Contacts pitch
2mm
Connector pinout layout
1x6
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
6.55mm
Body colour
black
Operating temperature
-40...163°C
Gross weight1.5 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10063321
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 20 pcs - 1.24 USDGross price for quantities from 20 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.