+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-141060-2

Ferrite: toroidal; L: 10.46mm; Øint: 22.35mm; Øout: 35.81mm; 56nH

Manufacturer: MICROMETALS

Manufacturer part number:
SM-141060-2
TME Symbol:
SM-141060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
10.46mm
Internal diameter
22.35mm
Outside diameter
35.81mm
Core material
iron powder
Inductance factor AL
56nH
Gross weight40 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-141060-2
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)