+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-157060-2

Ferrite: toroidal; L: 14.48mm; Øint: 24.13mm; Øout: 39.88mm; 81nH

Manufacturer: MICROMETALS

Manufacturer part number:
SM-157060-2
TME Symbol:
SM-157060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.48mm
Internal diameter
24.13mm
Outside diameter
39.88mm
Core material
iron powder
Inductance factor AL
81nH
Gross weight70 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-157060-2
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)