+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-3TW-10K

Potentiometer: mounting; 10kΩ; multiturn; 125mW; SMD; ±20%; linear


Manufacturer: NIDEC

Manufacturer part number:
SM-3TW-10K
TME Symbol:
SM-3TW-10K

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
0.125W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
11
Dimensions
3.9x3.5x4.2mm
Operating temperature
-65...150°C
Gross weight0.1 g
Certificates
See other products in this category: Multiturn SMD trimmers NIDEC,
*
SM-3TW-10K
0 in TME stock
Net price for quantities from 500 pcs - 2.34 USDGross price for quantities from 500 pcs - 2.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.