+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-RVT70HSBFWCA0

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 181.6x100.6x14.19mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT70HSBFWCA0
TME Symbol:
SM-RVT70HSBFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Window dimensions (H x W)
154.21x85.92mm
Dimensions
181.6x100.6x14.19mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • anti-glare glass
  • mounting frame
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight353.6 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT70HSBFWCA0
20 in TME stock
Net price for quantities from 1 pcs - 137.79 USDGross price for quantities from 1 pcs - 137.79 USD
Net price for quantities from 3 pcs - 133.80 USDGross price for quantities from 3 pcs - 133.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.