+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0402RC

LED; red; SMD; 0402; 90mcd; 2.1÷2.6VDC; 1x0.5mm; 130°; 20mA; λd: 631nm


Manufacturer: BIVAR

Manufacturer part number:
SM0402RC
TME Symbol:
SM0402RC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0402
Luminosity
90mcd
Operating voltage
2.1...2.6V DC
Dimensions
1x0.5mm
Viewing angle
130°
LED current
20mA
Wavelength
631nm
LED lens
transparent
Power
78mW
Front
flat
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0402RC
4122 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs