+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0805UGC

LED; green; SMD; 0805; 2.2mcd; 2÷2.3VDC; 2x1.2mm; 130°; 5mA; λd: 572nm


Manufacturer: BIVAR

Manufacturer part number:
SM0805UGC
TME Symbol:
SM0805UGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
2.2mcd
Operating voltage
2...2.3V DC
Dimensions
2x1.2mm
Viewing angle
130°
LED current
5mA
Wavelength
572nm
LED lens
transparent
Power
78mW
Front
flat
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0805UGC
979 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 3 000 pcs