+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0805YC

LED; yellow; SMD; 0805; 6mcd; 2.1VDC; 2x1.2mm; 130°; 20mA; λd: 583nm


Manufacturer: BIVAR

Manufacturer part number:
SM0805YC
TME Symbol:
SM0805YC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0805
Luminosity
6mcd
Operating voltage
2.1V DC
Dimensions
2x1.2mm
Viewing angle
130°
LED current
20mA
Wavelength
583nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0805YC
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.