+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800-00004

Hole and edge shield; PVC; L: 75m; black; -65÷105°C; flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
800-00004
TME Symbol:
SM1-PVC-BK-75M

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
75m
Body colour
black
Operating temperature
-65...105°C
Version
flexible
Flammability rating
UL94HB
Internal width
1mm
Internal height
4.9mm
External width
5mm
External height
6.3mm
Gross weight32.528 g
Certificates
EAN code4031026272191
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
800-00004
75 in TME stock
Net price for quantities from 75 m - 2.36 USDGross price for quantities from 75 m - 2.36 USD
Net price for quantities from 150 m - 2.12 USDGross price for quantities from 150 m - 2.12 USD
Net price for quantities from 300 m - 2.02 USDGross price for quantities from 300 m - 2.02 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.