+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1204URC

LED; red; SMD; 1204; 115mcd; 2.1VDC; 3.2x1mm; 110°; 20mA; λd: 645nm


Manufacturer: BIVAR

Manufacturer part number:
SM1204URC
TME Symbol:
SM1204URC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1204
Luminosity
115mcd
Operating voltage
2.1V DC
Dimensions
3.2x1mm
Viewing angle
110°
LED current
20mA
Wavelength
645nm
LED lens
transparent
Front
flat
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM1204URC
2990 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 15 pcs - 0.27 USDGross price for quantities from 15 pcs - 0.27 USD
Net price for quantities from 75 pcs - 0.22 USDGross price for quantities from 75 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs