+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1206AC

LED; amber; SMD; 1206; 6mcd; 2VDC; 3.2x1.6mm; 140°; 20mA; λd: 610nm


Manufacturer: BIVAR

Manufacturer part number:
SM1206AC
TME Symbol:
SM1206AC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
amber
Mounting
SMD
Case - inch
1206
Luminosity
6mcd
Operating voltage
2V DC
Dimensions
3.2x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
610nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM1206AC
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.