+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1206UBWC

LED; blue; SMD; 1206; 115mcd; 3.3VDC; 3.2x1.6mm; 140°; 20mA; λd: 468nm

Manufacturer: BIVAR

Manufacturer part number:
SM1206UBWC
TME Symbol:
SM1206UBWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1206
Luminosity
115mcd
Operating voltage
3.3V DC
Dimensions
3.2x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
468nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM1206UBWC
0 in TME stock
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.