+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T47AY

Diode: TVS; 1.5kW; 47V; 119A; unidirectional; SMC; reel,tape; SM15T

Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T47AY
TME Symbol:
SM15T47AY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
40.2V
Breakdown voltage
47V
Max. forward impulse current
119A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Manufacturer series
SM15T
Gross weight0.31 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SM15T47AY
0 in TME stock
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
Net price for quantities from 7500 pcs - 0.35 USDGross price for quantities from 7500 pcs - 0.35 USD
Net price for quantities from 12500 pcs - 0.33 USDGross price for quantities from 12500 pcs - 0.33 USD
Net price for quantities from 17500 pcs - 0.33 USDGross price for quantities from 17500 pcs - 0.33 USD
Net price for quantities from 25000 pcs - 0.32 USDGross price for quantities from 25000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 500)