+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM50T23AY

Diode: TVS; 5kW; 23.4V; 155A; unidirectional; SMC; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM50T23AY
TME Symbol:
SM50T23AY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
20V
Breakdown voltage
23.4V
Max. forward impulse current
155A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM50T23AY
0 in TME stock
Net price for quantities from 2500 pcs - 0.94 USDGross price for quantities from 2500 pcs - 0.94 USD
No. of pieces (Multiplicity: 2 500)