+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM61IOT-1100M0

Data logger; 85÷253VAC; 90÷300VDC; for DIN rail mounting; OUT: 2


Manufacturer: LUMEL

Manufacturer part number:
SM61IOT-1100M0
TME Symbol:
SM61IOT-1100M0

Specification

Manufacturer
LUMEL
Type of automation module
data logger
Mounting
for DIN rail mounting
IP rating
IP20 at terminal side, IP40 from the front
Body dimensions
45x120x100mm
Number of outputs
2
Kind of output 1
relay
Number of ports
2
Operating temperature
0...55°C
Supply voltage
  • 85...253V AC
  • 90...300V DC
Interface
  • 10/100 Base-T
  • RS232
  • RS485
  • USB
Gross weight278.47 g
Certificates
See other products in this category: Recorders LUMEL,
*
SM61IOT-1100M0
1 in TME stock
Net price for quantities from 1 pcs - 369.84 USDGross price for quantities from 1 pcs - 369.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.