+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM61IOT-2200M0

Data logger; 20÷40VAC; 20÷60VDC; IN: 2; for DIN rail mounting

Manufacturer: LUMEL

Manufacturer part number:
SM61IOT-2200M0
TME Symbol:
SM61IOT-2200M0

Specification

Manufacturer
LUMEL
Type of automation module
data logger
Number of inputs
2
Kind of input 1
digital
Mounting
for DIN rail mounting
IP rating
IP20 at terminal side, IP40 from the front
Body dimensions
45x120x100mm
Number of ports
2
Operating temperature
0...55°C
Supply voltage
  • 20...40V AC
  • 20...60V DC
Interface
  • 10/100 Base-T
  • RS232
  • RS485
  • USB
Gross weight419.3 g
Certificates
See other products in this category: Recorders LUMEL,
*
SM61IOT-2200M0
1 in TME stock
Net price for quantities from 1 pcs - 375.20 USDGross price for quantities from 1 pcs - 375.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.