+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T100CA-E3/52

Diode: TVS; 600W; 100V; 4.4A; bidirectional; ±5%; DO214AA,SMB; SM6T


Manufacturer: VISHAY

Manufacturer part number:
SM6T100CA-E3/52
TME Symbol:
SM6T100CA-E3/52

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
85.5V
Breakdown voltage
100V
Max. forward impulse current
4.4A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SM6T
Gross weight0.14 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T100CA-E3/52
0 in TME stock
Net price for quantities from 750 pcs - 0.10 USDGross price for quantities from 750 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 2250 pcs - 0.08 USDGross price for quantities from 2250 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 4500 pcs - 0.08 USDGross price for quantities from 4500 pcs - 0.08 USD
Net price for quantities from 11250 pcs - 0.08 USDGross price for quantities from 11250 pcs - 0.08 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.