+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T36AY

Diode: TVS; 600W; 36V; 12A; unidirectional; ±5%; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T36AY
TME Symbol:
SM6T36AY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
30.8V
Breakdown voltage
36V
Max. forward impulse current
12A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.095 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T36AY
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
Net price for quantities from 12500 pcs - 0.20 USDGross price for quantities from 12500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)