+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM91072AL-E

Transformer: impulse; SMD; 12.8x6.9x5.65mm; 350uH; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
SM91072AL-E
TME Symbol:
SM91072ALE-BOU-0

Specification

Manufacturer
BOURNS
Type of transformer
impulse
Mounting
SMD
Body dimensions
12.8x6.9x5.65mm
Inductance
350µH
Operating temperature
-40...125°C
Gear
1:1
Gross weight1.2 g
See other products in this category: PCB transformers BOURNS,
*
SM91072AL-E
3000 in an external stock
Net price for quantities from 3000 pcs - 2.48 USDGross price for quantities from 3000 pcs - 2.48 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.