+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA-14-0.3

Cable; 0.3m; RP-SMA female,both sides; black; straight; 50Ω

Manufacturer: ONTECK

Manufacturer part number:
SMA-14-0.3
TME Symbol:
SMA-14-0.3

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.3m
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • RP-SMA female
Gross weight9.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-14-0.3
163 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs