+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA-M/F-OTK10

Cable; 10m; RP-SMA male,RP-SMA female; black; straight; 50Ω


Manufacturer: ONTECK

Manufacturer part number:
SMA-M/F-OTK10
TME Symbol:
SMA-M/F-OTK10

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
10m
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight325.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-M/F-OTK10
50 in TME stock
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 13.42 USD
Net price for quantities from 10 pcs - 11.19 USDGross price for quantities from 10 pcs - 11.19 USD
Net price for quantities from 20 pcs - 9.51 USDGross price for quantities from 20 pcs - 9.51 USD
Net price for quantities from 50 pcs - 8.40 USDGross price for quantities from 50 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs