+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA5J22CA-E3/61

Diode: TVS; 500W; 24.4V; 14.1A; bidirectional; DO214AC,SMA

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMA5J22CA-E3/61
TME Symbol:
SMA5J22CA-E3/61

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
22V
Breakdown voltage
24.4V
Max. forward impulse current
14.1A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Gross weight0.096 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
*
SMA5J22CA-E3/61
0 in TME stock
Net price for quantities from 3600 pcs - 0.12 USDGross price for quantities from 3600 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 3 600.
Multiplicity: 1 800.