+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMA6J18A-TR

Diode: TVS; 600W; 22V; 2A; unidirectional; SMA; reel,tape; SMA6J

Manufacturer: STMicroelectronics

Manufacturer part number:
SMA6J18A-TR
TME Symbol:
SMA6J18A-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
18V
Breakdown voltage
22V
Max. forward impulse current
2A
Semiconductor structure
unidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMA6J
Gross weight0.093 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMA6J18A-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
No. of pieces (Multiplicity: 5 000)