+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAJ400A

Diode: TVS; 0.4kW; 447÷494V; 0.6A; unidirectional; ±5%; SMA; SMAJ

Manufacturer: BOURNS

Manufacturer part number:
SMAJ400A
TME Symbol:
SMAJ400A-BOU

Specification

Manufacturer
BOURNS
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
0.4kV
Breakdown voltage
447...494V
Max. forward impulse current
0.6A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMAJ
Gross weight0.1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
SMAJ400A
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.16 USDGross price for quantities from 15000 pcs - 0.16 USD
Net price for quantities from 25000 pcs - 0.15 USDGross price for quantities from 25000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)