+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAJ5921BE3/TR13

Diode: Zener; 1.56W; 6.8V; SMD; DO214AC,SMA; 5uA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMAJ5921BE3/TR13
TME Symbol:
SMAJ5921BE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.56W
Zener voltage
6.8V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Case
DO214AC, SMA
Leakage current
5µA
Kind of package
reel, tape
Manufacturer standard package
7500pcs.
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
SMAJ5921BE3/TR13
0 in TME stock
Net price for quantities from 7500 pcs - 1.19 USDGross price for quantities from 7500 pcs - 1.19 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.