+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAJ90CA-TP

Diode: TVS; 400W; 100÷111V; 2.7A; bidirectional; DO214AC,SMA

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMAJ90CA-TP
TME Symbol:
SMAJ90CA-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
90V
Breakdown voltage
100...111V
Max. forward impulse current
2.7A
Semiconductor structure
bidirectional
Case
DO214AC, SMA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.089 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMAJ90CA-TP
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.