+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11040099

Wire; ÖLFLEX® SMART 108; 4G0.75mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
11040099
TME Symbol:
SMART108-4G0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® SMART 108
Cable structure
4G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight66.38 g
Certificates
EAN code4044776720157
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
11040099
65 in TME stock
Net price for quantities from 1 m - 1.62 USDGross price for quantities from 1 m - 1.62 USD
Net price for quantities from 10 m - 1.44 USDGross price for quantities from 10 m - 1.44 USD
Net price for quantities from 25 m - 1.24 USDGross price for quantities from 25 m - 1.24 USD
Net price for quantities from 50 m - 1.11 USDGross price for quantities from 50 m - 1.11 USD
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.