+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12040099

Wire; ÖLFLEX® SMART 108; 4G1mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
12040099
TME Symbol:
SMART108-4G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® SMART 108
Cable structure
4G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight76.742 g
Certificates
EAN code4044776720195
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
12040099
120 in TME stock
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 10 m - 1.80 USDGross price for quantities from 10 m - 1.80 USD
Net price for quantities from 25 m - 1.55 USDGross price for quantities from 25 m - 1.55 USD
Net price for quantities from 50 m - 1.39 USDGross price for quantities from 50 m - 1.39 USD
Net price for quantities from 100 m - 1.22 USDGross price for quantities from 100 m - 1.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.