+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of optoelectronics accessories | LED holder | |
LED diameter | 10mm | |
Plating material | chromium | |
Material | metal | |
Kind of LED holder | concave | |
Holder variant | with plastic plug | |
Panel cutout diameter | 14.2mm | |
Application | LEDs |