+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC-1-36-1-GT

Socket: integrated circuits; SIL36; Pitch: 2.54mm; precision; THT

Manufacturer: ADAM TECH

Manufacturer part number:
SMC-1-36-1-GT
TME Symbol:
SMC-1-36-1-GT

Specification

Manufacturer
ADAM TECH
Type of Socket
integrated circuits
Application
SIL36
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Pin diameter
0.51mm
Sockets features
  • bushing contacts
  • possibility to break to achieve required pin numbers
  • round pins
Gross weight2.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets ADAM TECH,
*
SMC-1-36-1-GT
44 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.83 USDGross price for quantities from 300 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs