+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC-6HF6033S

Tip; hoof; 3.3x6.6mm; 357°C; for soldering station


Manufacturer: METCAL

Manufacturer part number:
SMC-6HF6033S
TME Symbol:
SMC-6HF6033S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
3.3x6.6mm
Tip temperature
357°C
Applications of soldering equipment
for soldering station
Related items
CV-H1-AV, CV-UK1, MX-H1-AV
Technology
Connection Validation™, SmartHeat®
Gross weight14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SMC-6HF6033S
0 in TME stock
Net price for quantities from 1 pcs - 59.54 USDGross price for quantities from 1 pcs - 59.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.