+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCC-101J-02

Inductor: axial; THT; 100uH; 370mA; R: 1.7Ω; ±5%

Manufacturer: FASTRON

Manufacturer part number:
SMCC-101J-02
TME Symbol:
SMCC-101J-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
0.1mH
Operating current
0.37A
Resistance
1.7Ω
Tolerance
±5%
Gross weight0.412 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-101J-02
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1200 pcs - 0.26 USDGross price for quantities from 1200 pcs - 0.26 USD
Net price for quantities from 4800 pcs - 0.25 USDGross price for quantities from 4800 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 1 200 pcs