+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCC-182J-02

Inductor: axial; THT; 1.8mH; 95mA; R: 24Ω; ±5%


Manufacturer: FASTRON

Manufacturer part number:
SMCC-182J-02
TME Symbol:
SMCC-182J-02

Specification

Manufacturer
FASTRON
Type of inductor
axial
Mounting
THT
Inductance
1.8mH
Operating current
95mA
Resistance
24Ω
Tolerance
±5%
Gross weight0.421 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMCC-182J-02
0 in TME stock
Net price for quantities from 1200 pcs - 0.26 USDGross price for quantities from 1200 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Hardly available product